+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIN 464-M2,5-6

Knob; Ø: 11mm; Ext.thread: M2,5; 6mm; H: 6.5mm; steel; knurled

Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 464-M2,5-6
TME Symbol:
DIN464-M2.5-6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
11mm
External thread
M2,5
Thread length
6mm
Height
6.5mm
Body material
steel
Body colour
black
Mechanical elements features
knurled
Gross weight3 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 464-M2,5-6
0 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.