+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIN 464-M3-12

Knob; Ø: 12mm; Ext.thread: M3; 12mm; H: 7.5mm; steel; knurled

Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 464-M3-12
TME Symbol:
DIN464-M3-12

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
12mm
External thread
M3
Thread length
12mm
Height
7.5mm
Body material
steel
Body colour
black
Mechanical elements features
knurled
Gross weight3.66 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 464-M3-12
45 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.37 USDGross price for quantities from 5 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs