+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIN 464-M6-35

Knob; Ø: 24mm; Ext.thread: M6; 35mm; H: 15mm; steel; knurled

Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 464-M6-35
TME Symbol:
DIN464-M6-35

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
24mm
External thread
M6
Thread length
35mm
Height
15mm
Body material
steel
Body colour
black
Mechanical elements features
knurled
Gross weight30.68 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 464-M6-35
0 in TME stock
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 5 pcs - 4.34 USDGross price for quantities from 5 pcs - 4.34 USD
Net price for quantities from 10 pcs - 3.66 USDGross price for quantities from 10 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 30 pcs