+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIN 466-M10

Knob; Ø: 36mm; Int.thread: M10; H: 23mm; steel; DIN 466; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 466-M10
TME Symbol:
DIN466-M10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
36mm
Internal thread
M10
Height
23mm
Body material
steel
Body colour
black
DIN standard
DIN 466
Mechanical elements features
knurled
Gross weight85.4 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 466-M10
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 5 pcs - 4.14 USDGross price for quantities from 5 pcs - 4.14 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD