+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIN 466-M2-ZB

Knob; Ø: 9mm; Int.thread: M2; H: 5.3mm; steel; DIN 466; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 466-M2-ZB
TME Symbol:
DIN466-M2-ZB

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
9mm
Internal thread
M2
Height
5.3mm
Body material
steel
Body colour
natural
DIN standard
DIN 466
Mechanical elements features
knurled
Plating material
zinc
Gross weight1 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 466-M2-ZB
0 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.