+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIN 466-M6

Knob; Ø: 24mm; Int.thread: M6; H: 15mm; steel; DIN 466; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 466-M6
TME Symbol:
DIN466-M6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
24mm
Internal thread
M6
Height
15mm
Body material
steel
Body colour
black
DIN standard
DIN 466
Mechanical elements features
knurled
Gross weight22 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 466-M6
101 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 30 pcs