+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIN 467-M12

Knob; Ø: 40mm; Int.thread: M12; H: 12mm; oxidized steel; DIN 467


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 467-M12
TME Symbol:
DIN467-M12

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
Internal thread
M12
Height
12mm
Body material
oxidized steel
Body colour
black
DIN standard
DIN 467
Mechanical elements features
knurled
Gross weight92 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 467-M12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 5 pcs - 3.00 USDGross price for quantities from 5 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD