+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIN 467-M5

Knob; Ø: 20mm; Int.thread: M5; H: 5mm; oxidized steel; DIN 467


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 467-M5
TME Symbol:
DIN467-M5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
20mm
Internal thread
M5
Height
5mm
Body material
oxidized steel
Body colour
black
DIN standard
DIN 467
Mechanical elements features
knurled
Gross weight9.18 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 467-M5
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD