+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Thread | M6 | |
Thread length | 15mm | |
Length | 50mm | |
DIN standard | DIN 6307 | |
Plating material | oxidized | |
Material | steel | |
Kind of holder | T | |
Kind of thread | inside |