+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIN 6335-GG-32-M6-E

Knob; Ø: 32mm; Int.thread: M6; H: 20mm; cast iron; DIN 6335


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 6335-GG-32-M6-E
TME Symbol:
DIN6335-GG-32-M6-E

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
32mm
Internal thread
M6
Height
20mm
Body material
cast iron
Version
blind, with internal thread
Manufacturer series
DIN 6335
Gross weight29 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
DIN 6335-GG-32-M6-E
0 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 5 pcs - 3.81 USDGross price for quantities from 5 pcs - 3.81 USD
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.