+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MEDER | |
Type of relay | reed switch | |
Coil voltage | 5V DC | |
Contacts configuration | SPDT | |
Contact current max. | 0.5A | |
Switched voltage | max. 100V AC, max. 100V DC | |
Coil resistance | 200Ω | |
Coil power consumption | 125mW | |
Mounting | PCB | |
Manufacturer series | DIP | |
Case | DIP14 | |
Contact resistance | 0.15Ω | |
Coil voltage min. | 3.5V DC | |
Coil voltage max. | 7.5V DC | |
Operating temperature | -20...70°C | |
Soldering temperature | 260°C | |
Body dimensions | 19.3x7.5x7mm | |
Terminal pitch | 2.54mm |