+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIP12-1B72-19M

Relay: reed switch; Ucoil: 12VDC; SPST-NC; 1A; max.200VDC; 145mW


Manufacturer: MEDER

Manufacturer part number:
DIP12-1B72-19M
TME Symbol:
DIP12-1B72-19M

Specification

Manufacturer
MEDER
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
SPST-NC
Contact current max.
1A
Switched voltage
max. 200V AC, max. 200V DC
Coil resistance
1kΩ
Coil power consumption
145mW
Mounting
PCB
Case
DIP14
Contact resistance
0.15Ω
Coil voltage min.
8.4V DC
Coil voltage max.
16V DC
Operating temperature
-20...70°C
Soldering temperature
260°C
Body dimensions
19.9x7.6x7.8mm
Terminal pitch
2.54mm
Dimensions
Output configuration
Schematic diagram
Gross weight3.123 g
Certificates
See other products in this category: Reed Electromagnetic Relays MEDER,
*
DIP12-1B72-19M
8 in TME stock
Net price for quantities from 1 pcs - 7.78 USDGross price for quantities from 1 pcs - 7.78 USD
Net price for quantities from 5 pcs - 6.47 USDGross price for quantities from 5 pcs - 6.47 USD
Net price for quantities from 24 pcs - 5.77 USDGross price for quantities from 24 pcs - 5.77 USD
Net price for quantities from 96 pcs - 5.31 USDGross price for quantities from 96 pcs - 5.31 USD
Net price for quantities from 504 pcs - 4.61 USDGross price for quantities from 504 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 24 pcs