+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DIW-01

Dimmer; Smart Home; flush mount; 230VAC; IP20; SUPLA; -10÷55°C


Manufacturer: ZAMEL

Manufacturer part number:
DIW-01

Alternative designations: SPL10000012

TME Symbol:
DIW-01

Specification

Manufacturer
ZAMEL
Type of automation module
dimmer
Trade name
Smart Home
Mounting
flush mount
IP rating
IP20
Manufacturer series
SUPLA
Operating temperature
-10...55°C
Application
intelligent house
Interface
WiFi
Kind of module
wireless
Software
available on AppStore, available on Google Play, Supla
Supply voltage
  • 230V AC
Gross weight57.2 g
Certificates
EAN code5903669347224
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
DIW-01
4 in TME stock
Net price for quantities from 1 pcs - 58.79 USDGross price for quantities from 1 pcs - 58.79 USD
Net price for quantities from 5 pcs - 55.12 USDGross price for quantities from 5 pcs - 55.12 USD
Net price for quantities from 10 pcs - 51.44 USDGross price for quantities from 10 pcs - 51.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.