+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53613250

Insert for gland; 5mm; PG13,5; IP54; silicone; Holes no: 2


Manufacturer: LAPP

Manufacturer part number:
53613250
TME Symbol:
DIX-13250

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
5mm
Size
PG13,5
IP rating
IP54
Seal material
silicone
Number of holes
2
Operating temperature
-40...100°C
Cable gland version
with thread PG
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight1.56 g
Certificates
EAN code4044773161465
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53613250
498 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs