+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | insert for gland | |
Hole diameter | 4mm | |
Size | PG16 | |
IP rating | IP54 | |
Seal material | silicone | |
Number of holes | 4 | |
Operating temperature | -40...100°C | |
Cable gland version | with thread PG | |
Manufacturer series | SKINTOP® | |
Trade name | SKINTOP® DIX |