+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53629556

Insert for gland; 5.6mm; PG29; IP54; silicone; Holes no: 5

Manufacturer: LAPP

Manufacturer part number:
53629556
TME Symbol:
DIX-29556

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
5.6mm
Size
PG29
IP rating
IP54
Seal material
silicone
Number of holes
5
Operating temperature
-40...100°C
Cable gland version
with thread PG
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight9.07 g
Certificates
EAN code4044773160499
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53629556
10 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 5 pcs - 2.38 USDGross price for quantities from 5 pcs - 2.38 USD
Net price for quantities from 25 pcs - 2.27 USDGross price for quantities from 25 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)