+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53316240

Insert for gland; 4mm; M16; IP54; NBR caoutchouc; Holes no: 2


Manufacturer: LAPP

Manufacturer part number:
53316240
TME Symbol:
DIX-M16240

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
4mm
Size
M16
IP rating
IP54
Seal material
NBR caoutchouc
Number of holes
2
Operating temperature
-40...100°C
Cable gland version
with metric thread
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight0.967 g
Certificates
EAN code4044773164244
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53316240
2466 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 40 pcs - 0.40 USDGross price for quantities from 40 pcs - 0.40 USD
Packaging method by the manufacturer:
Bag = 100 pcs