+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR3015-100

Inductor: wire; SMD; 10uH; Ioper: 870mA; R: 276mΩ; ±20%; 3x3x1.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR3015-100
TME Symbol:
DJNR3015-100

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
870mA
Resistance
0.276Ω
Tolerance
±20%
Body dimensions
3x3x1.5mm
Saturation current
750mA
Gross weight0.061 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DJNR3015-100
1080 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Packaging method by the manufacturer:
Reel = 2 000 pcs