+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR3015-101

Inductor: wire; SMD; 100uH; Ioper: 250mA; R: 2.92Ω; ±20%; 3x3x1.5mm

Manufacturer: FERROCORE

Manufacturer part number:
DJNR3015-101
TME Symbol:
DJNR3015-101

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
0.25A
Resistance
2.92Ω
Tolerance
±20%
Body dimensions
3x3x1.5mm
Saturation current
230mA
Gross weight0.066 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DJNR3015-101
40 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs