+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR3015-1R0

Inductor: wire; SMD; 1uH; Ioper: 2.1A; R: 48mΩ; ±30%; 3x3x1.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR3015-1R0
TME Symbol:
DJNR3015-1R0

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
2.1A
Resistance
48mΩ
Tolerance
±30%
Body dimensions
3x3x1.5mm
Saturation current
2.1A
Gross weight0.062 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DJNR3015-1R0
769 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Packaging method by the manufacturer:Reel = 2 000 pcs