+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR3015-330

Inductor: wire; SMD; 33uH; Ioper: 450mA; R: 959mΩ; ±20%; 3x3x1.5mm

Manufacturer: FERROCORE

Manufacturer part number:
DJNR3015-330
TME Symbol:
DJNR3015-330

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
0.45A
Resistance
0.959Ω
Tolerance
±20%
Body dimensions
3x3x1.5mm
Saturation current
390mA
Gross weight0.067 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DJNR3015-330
0 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs