+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR3015-4R7

Inductor: wire; SMD; 4.7uH; Ioper: 1.25A; R: 136mΩ; ±20%; 3x3x1.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR3015-4R7
TME Symbol:
DJNR3015-4R7

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
1.25A
Resistance
0.136Ω
Tolerance
±20%
Body dimensions
3x3x1.5mm
Saturation current
1.08A
Gross weight0.063 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DJNR3015-4R7
13330 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Packaging method by the manufacturer:Reel = 2 000 pcs