+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR4018-100-S

Inductor: wire; SMD; 10uH; Ioper: 1.2A; R: 150mΩ; ±20%; 4x4x1.8mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR4018-100-S
TME Symbol:
DJNR4018-100-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
1.2A
Resistance
0.15Ω
Tolerance
±20%
Body dimensions
4x4x1.8mm
Saturation current
1.3A
Gross weight0.152 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR4018-100-S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3500 pcs - 0.06 USDGross price for quantities from 3500 pcs - 0.06 USD
Packaging method by the manufacturer:
Reel = 3 500 pcs