+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR4018-101-S

Inductor: wire; SMD; 100uH; Ioper: 280mA; R: 1.45Ω; ±20%; 4x4x1.8mm

Manufacturer: FERROCORE

Manufacturer part number:
DJNR4018-101-S
TME Symbol:
DJNR4018-101-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
0.28A
Resistance
1.45Ω
Tolerance
±20%
Body dimensions
4x4x1.8mm
Saturation current
420mA
Gross weight0.141 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR4018-101-S
1901 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3500 pcs - 0.07 USDGross price for quantities from 3500 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 500 pcs