+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR4018-1R5-S

Inductor: wire; SMD; 1.5uH; Ioper: 2.4A; R: 37mΩ; ±30%; 4x4x1.8mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR4018-1R5-S
TME Symbol:
DJNR4018-1R5-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
2.4A
Resistance
37mΩ
Tolerance
±30%
Body dimensions
4x4x1.8mm
Saturation current
3.3A
Gross weight0.125 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR4018-1R5-S
3380 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3500 pcs - 0.06 USDGross price for quantities from 3500 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 500 pcs