+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR4018-221-S

Inductor: wire; SMD; 220uH; Ioper: 170mA; R: 4Ω; ±20%; 4x4x1.8mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR4018-221-S
TME Symbol:
DJNR4018-221-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.22mH
Operating current
0.17A
Resistance
4Ω
Tolerance
±20%
Body dimensions
4x4x1.8mm
Saturation current
275mA
Gross weight0.124 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR4018-221-S
850 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 3500 pcs - 0.07 USDGross price for quantities from 3500 pcs - 0.07 USD
Packaging method by the manufacturer:
Reel = 3 500 pcs