+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR4018-2R2-S

Inductor: wire; SMD; 2.2uH; Ioper: 2.2A; R: 42mΩ; ±20%; 4x4x1.8mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR4018-2R2-S
TME Symbol:
DJNR4018-2R2-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
2.2A
Resistance
42mΩ
Tolerance
±20%
Body dimensions
4x4x1.8mm
Saturation current
3A
Gross weight0.167 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR4018-2R2-S
3490 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3500 pcs - 0.06 USDGross price for quantities from 3500 pcs - 0.06 USD
Packaging method by the manufacturer:Reel = 3 500 pcs