+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR5020-1R0-S

Inductor: wire; SMD; 1uH; Ioper: 3.6A; R: 21mΩ; ±30%; 4.9x4.9x2mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR5020-1R0-S
TME Symbol:
DJNR5020-1R0-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
3.6A
Resistance
21mΩ
Tolerance
±30%
Body dimensions
4.9x4.9x2mm
Saturation current
4A
Gross weight0.204 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR5020-1R0-S
116 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 400 pcs - 0.09 USDGross price for quantities from 400 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs