+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR5020-4R7-S

Inductor: wire; SMD; 4.7uH; Ioper: 2A; R: 60mΩ; ±20%; 4.9x4.9x2mm

Manufacturer: FERROCORE

Manufacturer part number:
DJNR5020-4R7-S
TME Symbol:
DJNR5020-4R7-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
2A
Resistance
60mΩ
Tolerance
±20%
Body dimensions
4.9x4.9x2mm
Saturation current
2A
Gross weight0.216 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR5020-4R7-S
2637 in TME stock
Net price for quantities from 3 pcs - 0.20 USDGross price for quantities from 3 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 400 pcs - 0.10 USDGross price for quantities from 400 pcs - 0.10 USD
Net price for quantities from 800 pcs - 0.09 USDGross price for quantities from 800 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs