+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR5040-100-S

Inductor: wire; SMD; 10uH; Ioper: 2.1A; R: 56mΩ; ±20%; 4.9x4.9x4.1mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR5040-100-S
TME Symbol:
DJNR5040-100-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
2.1A
Resistance
56mΩ
Tolerance
±20%
Body dimensions
4.9x4.9x4.1mm
Saturation current
2.3A
Gross weight0.398 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR5040-100-S
1720 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
Packaging method by the manufacturer:
Reel = 1 500 pcs