+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR5040-1R5-S

Inductor: wire; SMD; 1.5uH; Ioper: 4.5A; R: 17mΩ; ±30%; 4.9x4.9x4.1mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR5040-1R5-S
TME Symbol:
DJNR5040-1R5-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
4.5A
Resistance
17mΩ
Tolerance
±30%
Body dimensions
4.9x4.9x4.1mm
Saturation current
6.4A
Gross weight0.327 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR5040-1R5-S
394 in TME stock
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1500 pcs - 0.10 USDGross price for quantities from 1500 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.