+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR5040-220-S

Inductor: wire; SMD; 22uH; Ioper: 1.4A; R: 126mΩ; ±20%; 4.9x4.9x4mm

Manufacturer: FERROCORE

Manufacturer part number:
DJNR5040-220-S
TME Symbol:
DJNR5040-220-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
1.4A
Resistance
0.126Ω
Tolerance
±20%
Body dimensions
4.9x4.9x4mm
Saturation current
1.5A
Gross weight0.348 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR5040-220-S
1420 in TME stock
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 500 pcs