+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR5040-3R3-S

Inductor: wire; SMD; 3.3uH; Ioper: 3.3A; R: 27mΩ; ±30%; 4.9x4.9x4.1mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR5040-3R3-S
TME Symbol:
DJNR5040-3R3-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
3.3A
Resistance
27mΩ
Tolerance
±30%
Body dimensions
4.9x4.9x4.1mm
Saturation current
4A
Gross weight0.396 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR5040-3R3-S
0 in TME stock
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs