+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR5040-4R7-S

Inductor: wire; SMD; 4.7uH; Ioper: 3.1A; R: 29mΩ; ±30%; 4.9x4.9x4.1mm

Manufacturer: FERROCORE

Manufacturer part number:
DJNR5040-4R7-S
TME Symbol:
DJNR5040-4R7-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
3.1A
Resistance
29mΩ
Tolerance
±30%
Body dimensions
4.9x4.9x4.1mm
Saturation current
3.3A
Gross weight0.408 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR5040-4R7-S
1459 in TME stock
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs