+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR5040-6R8-S

Inductor: wire; SMD; 6.8uH; Ioper: 2.4A; R: 49mΩ; ±20%; 4.9x4.9x4.1mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR5040-6R8-S
TME Symbol:
DJNR5040-6R8-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
6.8µH
Operating current
2.4A
Resistance
49mΩ
Tolerance
±20%
Body dimensions
4.9x4.9x4.1mm
Saturation current
2.8A
Gross weight0.421 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR5040-6R8-S
183 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 1 500 pcs