+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR6028-101-S

Inductor: wire; SMD; 100uH; Ioper: 660mA; R: 600mΩ; ±20%; 6x6x2.8mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR6028-101-S
TME Symbol:
DJNR6028-101-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
0.66A
Resistance
0.6Ω
Tolerance
±20%
Body dimensions
6x6x2.8mm
Saturation current
650mA
Gross weight0.382 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR6028-101-S
2803 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1500 pcs - 0.08 USDGross price for quantities from 1500 pcs - 0.08 USD
Packaging method by the manufacturer:
Reel = 1 500 pcs