+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR6028-3R3-M

Inductor: wire; SMD; 3.3uH; Ioper: 3.4A; R: 23mΩ; ±30%; 6x6x2.8mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR6028-3R3-M
TME Symbol:
DJNR6028-3R3-M

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
3.4A
Resistance
23mΩ
Tolerance
±30%
Body dimensions
6x6x2.8mm
Saturation current
3.6A
Gross weight0.417 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR6028-3R3-M
0 in TME stock
Net price for quantities from 4 pcs - 0.20 USDGross price for quantities from 4 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.