+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR6045-150

Inductor: wire; SMD; 15uH; Ioper: 2.3A; R: 100.1mΩ; ±20%; 6x5.9x4.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR6045-150
TME Symbol:
DJNR6045-150

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
2.3A
Resistance
100.1mΩ
Tolerance
±20%
Body dimensions
6x5.9x4.5mm
Saturation current
2.3A
Gross weight0.673 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR6045-150
340 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Packaging method by the manufacturer:Reel = 1 000 pcs