+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR6045-1R3-S

Inductor: wire; SMD; 1.3uH; Ioper: 4.2A; R: 16mΩ; ±30%; 6x6x4.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR6045-1R3-S
TME Symbol:
DJNR6045-1R3-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1.3µH
Operating current
4.2A
Resistance
16mΩ
Tolerance
±30%
Body dimensions
6x6x4.5mm
Saturation current
8.2A
Gross weight0.494 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR6045-1R3-S
294 in TME stock
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs