+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR6045-330-S

Inductor: wire; SMD; 33uH; Ioper: 1.4A; R: 141mΩ; ±20%; 6x6x4.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR6045-330-S
TME Symbol:
DJNR6045-330-S

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
1.4A
Resistance
141mΩ
Tolerance
±20%
Body dimensions
6x6x4.5mm
Saturation current
1.65A
Gross weight0.41 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR6045-330-S
1228 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Packaging method by the manufacturer:Reel = 1 000 pcs