+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR6045-4R5

Inductor: wire; SMD; 4.5uH; Ioper: 3.7A; R: 40.3mΩ; ±20%; 6x5.9x4.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR6045-4R5
TME Symbol:
DJNR6045-4R5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
4.5µH
Operating current
3.7A
Resistance
40.3mΩ
Tolerance
±20%
Body dimensions
6x5.9x4.5mm
Saturation current
4A
Gross weight0.701 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR6045-4R5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1500 pcs - 0.08 USDGross price for quantities from 1500 pcs - 0.08 USD
Packaging method by the manufacturer:Reel = 1 000 pcs