+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR6045-820

Inductor: wire; SMD; 82uH; Ioper: 900mA; R: 533mΩ; ±20%; 6x5.9x4.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR6045-820
TME Symbol:
DJNR6045-820

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
82µH
Operating current
0.9A
Resistance
0.533Ω
Tolerance
±20%
Body dimensions
6x5.9x4.5mm
Saturation current
0.9A
Gross weight0.704 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR6045-820
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Packaging method by the manufacturer:Reel = 1 500 pcs