+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR8040-0R9

Inductor: wire; SMD; 0.9uH; Ioper: 8A; R: 8.5mΩ; ±30%; 8x8x4.2mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR8040-0R9
TME Symbol:
DJNR8040-0R9

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.9µH
Operating current
8A
Resistance
8.5mΩ
Tolerance
±30%
Body dimensions
8x8x4.2mm
Saturation current
12A
Gross weight0.931 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR8040-0R9
371 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Packaging method by the manufacturer:Reel = 1 000 pcs