+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR8040-220

Inductor: wire; SMD; 22uH; Ioper: 2.6A; R: 85.8mΩ; ±20%; 8x8x4.2mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR8040-220
TME Symbol:
DJNR8040-220

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
2.6A
Resistance
85.8mΩ
Tolerance
±20%
Body dimensions
8x8x4.2mm
Saturation current
2.8A
Gross weight0.992 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR8040-220
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs