+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR8040-2R0

Inductor: wire; SMD; 2uH; Ioper: 7.4A; R: 13.2mΩ; ±20%; 8x8x4.2mm


Manufacturer: FERROCORE

Manufacturer part number:
DJNR8040-2R0
TME Symbol:
DJNR8040-2R0

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
2µH
Operating current
7.4A
Resistance
13.2mΩ
Tolerance
±20%
Body dimensions
8x8x4.2mm
Saturation current
9A
Gross weight0.965 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR8040-2R0
654 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Packaging method by the manufacturer:Reel = 1 000 pcs