+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DJNR8040-680

Inductor: wire; SMD; 68uH; Ioper: 1.45A; R: 246mΩ; ±20%; 8x8x4.2mm

Manufacturer: FERROCORE

Manufacturer part number:
DJNR8040-680
TME Symbol:
DJNR8040-680

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
68µH
Operating current
1.45A
Resistance
246mΩ
Tolerance
±20%
Body dimensions
8x8x4.2mm
Saturation current
1.7A
Gross weight1.055 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DJNR8040-680
0 in TME stock
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs