+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-1511-P-1-1

Wire; U/UTP; Cat 5e; 4x2x26AWG; Cu; stranded; PVC; grey; 100m


Manufacturer: DIGITUS

Manufacturer part number:
DK-1511-P-1-1
TME Symbol:
DK-1511-P-1-1

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x26AWG
Kind of core
Cu
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
4.6mm
Cable application
industrial Ethernet
Operating temperature
-10...60°C
Gross weight2.7381 kg
EAN code4016032425892

WATCH VIDEO

See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1511-P-1-1
0 in TME stock
Net price for quantities from 1 pcs - 45.66 USDGross price for quantities from 1 pcs - 45.66 USD
Net price for quantities from 3 pcs - 40.24 USDGross price for quantities from 3 pcs - 40.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.