+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-1511-V-1-OD

Wire; U/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PE; black; 100m; outdoor


Manufacturer: DIGITUS

Manufacturer part number:
DK-1511-V-1-OD
TME Symbol:
DK-1511-V-1-OD

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PE
Insulation colour
black
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
4.5mm
Cable application
outdoor
CPR standard
Fca
Operating temperature
-20...75°C
Gross weight22.047 g
Certificates
EAN code4016032479918
See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1511-V-1-OD
200 in TME stock
Net price for quantities from 100 m - 0.42 USDGross price for quantities from 100 m - 0.42 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 m