+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-1511-V-5-1

Wire; U/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PVC; grey; 500m; CPR: Eca

Manufacturer: DIGITUS

Manufacturer part number:
DK-1511-V-5-1
TME Symbol:
DK-1511-V-5-1

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
500m
Cable external diameter
4.7mm
Cable application
LAN
CPR standard
Eca
Kind of material
no flame propagation
Operating temperature
-20...75°C
Gross weight27.318 g
Certificates
EAN code5907772593165
See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1511-V-5-1
201 in TME stock
Net price for quantities from 1 m - 0.67 USDGross price for quantities from 1 m - 0.67 USD
Net price for quantities from 50 m - 0.54 USDGross price for quantities from 50 m - 0.54 USD
Net price for quantities from 100 m - 0.49 USDGross price for quantities from 100 m - 0.49 USD
Net price for quantities from 300 m - 0.43 USDGross price for quantities from 300 m - 0.43 USD
Net price for quantities from 500 m - 0.38 USDGross price for quantities from 500 m - 0.38 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.