+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-1531-P-305-1

Wire; SF/UTP; Cat 5e; 4x2x26AWG; Cu; stranded; PVC; grey; 305m


Manufacturer: DIGITUS

Manufacturer part number:
DK-1531-P-305-1
TME Symbol:
DK-1531-P-305-1

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
SF/UTP
Ethernet category
Cat 5e
Cable structure
4x2x26AWG
Kind of core
Cu
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable application
LAN
Operating temperature
-10...60°C
Gross weight32.55 g
Certificates
EAN code4016032425922

WATCH VIDEO

See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1531-P-305-1
610 in TME stock
Net price for quantities from 305 m - 0.45 USDGross price for quantities from 305 m - 0.45 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.
Packaging method by the manufacturerCardboard = 305 mCardboard = 610 m